



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Black Tip, Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.85000 | RM30.85 |
| Unit Price without VAT: | RM30.85000 |
|---|---|
| Unit Price with VAT: | RM33.93500 |




