Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32402

DigiKey Part Number
32402W-ND
Manufacturer
Manufacturer Product Number
32402
Description
INSULATED POZIDRIV SCREWDRIVER #
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Pozidriv® Screwdriver 8.60" (218.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.60" (218.4mm)
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.23 lb (104.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
3RM43.10333RM129.31
Manufacturers Standard Package
Unit Price without VAT:RM43.10333
Unit Price with VAT:RM47.41366