#1 Pozidriv® Screwdriver 7.50" (190.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Pozidriv® Screwdriver 7.50" (190.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32401

DigiKey Part Number
32401W-ND
Manufacturer
Manufacturer Product Number
32401
Description
INSULATED POZIDRIV SCREWDRIVER #
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Pozidriv® Screwdriver 7.50" (190.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
#1
Length - Blade
3.15" (80.0mm)
Length - Overall
7.50" (190.5mm)
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.13 lb (58.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM35.85000RM35.85
Unit Price without VAT:RM35.85000
Unit Price with VAT:RM39.43500