W634GU8QB-11 TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM109.18000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM64.56443
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-VFBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W634GU8QB-11 TR

DigiKey Part Number
256-W634GU8QB-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W634GU8QB-11 TR
Description
IC DRAM 4GBIT PAR 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-VFBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types