428521320816 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 600
Unit Price: RM19.94000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 1,210
Unit Price: RM30.97000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: RM8.20287
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: RM8.11265
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 944
Unit Price: RM13.55000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 285
Unit Price: RM12.41000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM9.95868
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM11.78931
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM11.64618
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM11.67966
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM8.89304
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM9.52917
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 100
Unit Price: RM17.93000
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428521320816

DigiKey Part Number
732-6981-2-ND - Tape & Reel (TR)
732-6981-1-ND - Cut Tape (CT)
732-6981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
428521320816
Description
SWITCH ROTARY DIP HEX 0.15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
428521320816 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM29.51000RM29.51
10RM27.54800RM275.48
50RM25.24760RM1,262.38
100RM24.60530RM2,460.53
300RM23.81730RM7,145.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM21.15498RM12,692.99
Manufacturers Standard Package
Unit Price without VAT:RM29.51000
Unit Price with VAT:RM32.46100