



744052470 | |
|---|---|
DigiKey Part Number | 732-3667-2-ND - Tape & Reel (TR) 732-3667-1-ND - Cut Tape (CT) 732-3667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052470 |
Description | FIXED IND 47UH 770MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 770 mA 550mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052470 Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 550mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5018-470Y | Bourns Inc. | 1,449 | 118-SRR5018-470YCT-ND | RM2.61000 | Direct |
| CDRH6D28NP-470NC | Sumida America Inc. | 1,234 | 308-1497-1-ND | RM2.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.04000 | RM6.04 |
| 10 | RM5.85000 | RM58.50 |
| 50 | RM5.55380 | RM277.69 |
| 100 | RM4.84270 | RM484.27 |
| 250 | RM4.29760 | RM1,074.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.45230 | RM1,726.15 |
| 1,000 | RM3.15605 | RM3,156.05 |
| Unit Price without VAT: | RM6.04000 |
|---|---|
| Unit Price with VAT: | RM6.64400 |


