


861141483003 | |
|---|---|
DigiKey Part Number | 732-6547-ND |
Manufacturer | |
Manufacturer Product Number | 861141483003 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141483003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 952.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN101MP25S | Chemi-Con | 1,519 | 565-ELHS451VSN101MP25S-ND | RM11.06000 | Similar |
| 450MXC100MEFCSN22X35 | Rubycon | 988 | 1189-3760-ND | RM5.66000 | Parametric Equivalent |
| B43504A5107M000 | TDK | 515 | 495-4251-ND | RM9.78000 | Parametric Equivalent |
| B43509A5107M000 | TDK | 524 | 495-B43509A5107M000-ND | RM8.78000 | Parametric Equivalent |
| EKMM451VSN101MP35S | Chemi-Con | 239 | 565-EKMM451VSN101MP35S-ND | RM9.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.67000 | RM21.67 |
| 50 | RM17.54480 | RM877.24 |
| 100 | RM15.84670 | RM1,584.67 |
| 250 | RM13.01384 | RM3,253.46 |
| 500 | RM11.03594 | RM5,517.97 |
| 1,000 | RM9.90520 | RM9,905.20 |
| Unit Price without VAT: | RM21.67000 |
|---|---|
| Unit Price with VAT: | RM23.83700 |


