Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012109010 | |
|---|---|
DigiKey Part Number | 732-7381-2-ND - Tape & Reel (TR) 732-7381-1-ND - Cut Tape (CT) 732-7381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109010 |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.74200 | RM27.42 |
| 50 | RM2.14660 | RM107.33 |
| 100 | RM1.96210 | RM196.21 |
| 500 | RM1.65086 | RM825.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.55461 | RM1,554.61 |
| 2,000 | RM1.47536 | RM2,950.72 |
| 3,000 | RM1.43568 | RM4,307.04 |
| 5,000 | RM1.39170 | RM6,958.50 |
| 7,000 | RM1.36598 | RM9,561.86 |
| 10,000 | RM1.34125 | RM13,412.50 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |













