AC1206JKNPOZBN220 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM4.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8,900
Unit Price: RM1.77000
Datasheet
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JKNPOZBN220

DigiKey Part Number
311-3188-2-ND - Tape & Reel (TR)
311-3188-1-ND - Cut Tape (CT)
311-3188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JKNPOZBN220
Description
CAP CER 22PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JKNPOZBN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.06000RM10.60
50RM0.78640RM39.32
100RM0.70290RM70.29
500RM0.56146RM280.73
1,000RM0.51783RM517.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.44188RM1,325.64
6,000RM0.41681RM2,500.86
9,000RM0.40424RM3,638.16
15,000RM0.39032RM5,854.80
21,000RM0.38218RM8,025.78
30,000RM0.37435RM11,230.50
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700