CC0201CPNPO9BN1R2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02908
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,916
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.06284
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00444
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.10150
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02181
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01871
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09906
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,975
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01519
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.04126
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CPNPO9BN1R2

DigiKey Part Number
13-CC0201CPNPO9BN1R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0201CPNPO9BN1R2
Description
CAP CER 1.2PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CPNPO9BN1R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01834RM917.00
Manufacturers Standard Package
Unit Price without VAT:RM0.01834
Unit Price with VAT:RM0.02017