CC0201JPNPO8BN680 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 14,887
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00444
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,742
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,656
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 102,345
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 64,588
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01375
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 39,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44,080
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 29,240
Unit Price: RM1.58000
Datasheet
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JPNPO8BN680

DigiKey Part Number
13-CC0201JPNPO8BN680TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0201JPNPO8BN680
Description
CAP CER 68PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JPNPO8BN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01111RM555.50
Manufacturers Standard Package
Unit Price without VAT:RM0.01111
Unit Price with VAT:RM0.01222