
CC0402FRNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN102TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN102CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN102 | YAGEO | 653 | 13-AC0402FRNPO9BN102CT-ND | RM0.75000 | Parametric Equivalent |
| 0402N102F500CT | Walsin Technology Corporation | 395 | 1292-1244-1-ND | RM0.40000 | Parametric Equivalent |
| C0402C102F5GACAUTO | KEMET | 33,194 | 399-19359-1-ND | RM5.71000 | Parametric Equivalent |
| C0402C102F5GACTU | KEMET | 68,372 | 399-C0402C102F5GACTUCT-ND | RM5.67000 | Parametric Equivalent |
| C0402C102F5GECTU | KEMET | 23,741 | 399-C0402C102F5GECTUCT-ND | RM2.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21268 | RM2,126.80 |
| 20,000 | RM0.20131 | RM4,026.20 |
| 30,000 | RM0.19561 | RM5,868.30 |
| 50,000 | RM0.18930 | RM9,465.00 |
| 70,000 | RM0.18561 | RM12,992.70 |
| 100,000 | RM0.18206 | RM18,206.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.07000 | RM1.07 |
| 10 | RM0.63200 | RM6.32 |
| 50 | RM0.45580 | RM22.79 |
| 100 | RM0.40250 | RM40.25 |
| 500 | RM0.31252 | RM156.26 |
| 1,000 | RM0.28472 | RM284.72 |
| 2,500 | RM0.25546 | RM638.65 |
| 5,000 | RM0.23781 | RM1,189.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63000 | RM6.30 |
| 50 | RM0.45460 | RM22.73 |
| 100 | RM0.40150 | RM40.15 |
| 500 | RM0.31174 | RM155.87 |
| 1,000 | RM0.28400 | RM284.00 |
| 2,500 | RM0.25481 | RM637.02 |
| 5,000 | RM0.23721 | RM1,186.05 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

