CC0805KKX7R0BB333 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,604
Unit Price: RM0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,062
Unit Price: RM1.10000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22021
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27285
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23944
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27285
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.21076
Datasheet

Direct


Vishay Vitramon
In Stock: 2,740
Unit Price: RM0.95000
Datasheet

Upgrade


KEMET
In Stock: 11,306
Unit Price: RM1.26000
Datasheet

Upgrade


TDK
In Stock: 20
Unit Price: RM1.54000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.34153
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27019
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.34153
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R0BB333

DigiKey Part Number
311-1875-2-ND - Tape & Reel (TR)
311-1875-1-ND - Cut Tape (CT)
311-1875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R0BB333
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R0BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38200RM3.82
50RM0.26940RM13.47
100RM0.23520RM23.52
500RM0.17754RM88.77
1,000RM0.15981RM159.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.13136RM394.08
6,000RM0.12119RM727.14
9,000RM0.11609RM1,044.81
15,000RM0.11045RM1,656.75
21,000RM0.10715RM2,250.15
30,000RM0.10398RM3,119.40
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700