Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC0805KKX7R0BB333 | |
|---|---|
DigiKey Part Number | 311-1875-2-ND - Tape & Reel (TR) 311-1875-1-ND - Cut Tape (CT) 311-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R0BB333 |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R0BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38200 | RM3.82 |
| 50 | RM0.26940 | RM13.47 |
| 100 | RM0.23520 | RM23.52 |
| 500 | RM0.17754 | RM88.77 |
| 1,000 | RM0.15981 | RM159.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13136 | RM394.08 |
| 6,000 | RM0.12119 | RM727.14 |
| 9,000 | RM0.11609 | RM1,044.81 |
| 15,000 | RM0.11045 | RM1,656.75 |
| 21,000 | RM0.10715 | RM2,250.15 |
| 30,000 | RM0.10398 | RM3,119.40 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |






