CC1206JPNPOBBN101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 10,869
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,429
Unit Price: RM0.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.79008
Datasheet

Direct


KYOCERA AVX
In Stock: 5,112
Unit Price: RM1.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,826
Unit Price: RM2.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.20226
Datasheet
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JPNPOBBN101

DigiKey Part Number
13-CC1206JPNPOBBN101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPNPOBBN101
Description
CAP CER 100PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPNPOBBN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.15122RM3,024.40
Manufacturers Standard Package
Unit Price without VAT:RM0.15122
Unit Price with VAT:RM0.16634