12067A101JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5,112
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,000
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13,826
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM1.20226
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM4.67182
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.15122
Datasheet

Direct


YAGEO
In Stock: 16,429
Unit Price: RM0.87000
Datasheet
Image for 12067A101JAT1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067A101JAT1A

DigiKey Part Number
478-12067A101JAT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12067A101JAT1A
Description
CAP CER 100PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.79008RM3,160.32
Manufacturers Standard Package
Unit Price without VAT:RM0.79008
Unit Price with VAT:RM0.86909