CC1210MKX7R5BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM8.98000
Datasheet

Direct


KEMET
In Stock: 9,034
Unit Price: RM4.96000
Datasheet

Direct


Murata Electronics
In Stock: 9,725
Unit Price: RM4.26000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM1.05325
Datasheet

Direct


Murata Electronics
In Stock: 5,061
Unit Price: RM3.62000
Datasheet

Direct


Taiyo Yuden
In Stock: 159
Unit Price: RM4.26000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,830
Unit Price: RM5.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,088
Unit Price: RM7.29000
Datasheet

Upgrade


KEMET
In Stock: 4,692
Unit Price: RM12.92000
Datasheet

Upgrade


KEMET
In Stock: 16,330
Unit Price: RM12.92000
Datasheet

Upgrade


KEMET
In Stock: 3,946
Unit Price: RM7.60000
Datasheet

Upgrade


KEMET
In Stock: 70,971
Unit Price: RM7.09000
Datasheet

Similar


TDK
In Stock: 85
Unit Price: RM3.82000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX7R5BB476

DigiKey Part Number
311-3538-2-ND - Tape & Reel (TR)
311-3538-1-ND - Cut Tape (CT)
311-3538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX7R5BB476
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX7R5BB476 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.53300RM25.33
50RM1.96760RM98.38
100RM1.79390RM179.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.42832RM714.16
1,000RM1.34177RM1,341.77
1,500RM1.29839RM1,947.58
2,500RM1.25035RM3,125.88
3,500RM1.22227RM4,277.94
5,000RM1.19525RM5,976.25
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800