CC1210ZKY5V6BB106 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,150
Unit Price: RM2.60000
Datasheet

Upgrade


YAGEO
In Stock: 5,767
Unit Price: RM2.56000
Datasheet

Upgrade


YAGEO
In Stock: 66,834
Unit Price: RM2.56000
Datasheet

Upgrade


YAGEO
In Stock: 18,639
Unit Price: RM1.97000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM1.62066
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,000
Unit Price: RM2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,017
Unit Price: RM4.57000
Datasheet

Upgrade


KEMET
In Stock: 58,564
Unit Price: RM2.56000
Datasheet
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210ZKY5V6BB106

DigiKey Part Number
311-3545-1-ND - Cut Tape (CT)
311-3545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210ZKY5V6BB106
Description
CAP CER 10UF 10V Y5V 1210
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210ZKY5V6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.