
RC1206FR-072K74L | |
|---|---|
DigiKey Part Number | 311-2.74KFRTR-ND - Tape & Reel (TR) 311-2.74KFRCT-ND - Cut Tape (CT) 311-2.74KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072K74L |
Description | RES 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072K74L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072K74L | YAGEO | 3,995 | YAG3854CT-ND | RM0.43000 | Similar |
| CRCW12062K74FKEA | Vishay Dale | 18,915 | 541-2.74KFCT-ND | RM0.43000 | Direct |
| ERJ-8ENF2741V | Panasonic Industry | 108,271 | P2.74KFCT-ND | RM0.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.18600 | RM1.86 |
| 25 | RM0.14240 | RM3.56 |
| 50 | RM0.11700 | RM5.85 |
| 100 | RM0.09760 | RM9.76 |
| 250 | RM0.07820 | RM19.55 |
| 500 | RM0.06708 | RM33.54 |
| 1,000 | RM0.05834 | RM58.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04444 | RM222.20 |
| 10,000 | RM0.04041 | RM404.10 |
| 15,000 | RM0.03845 | RM576.75 |
| 25,000 | RM0.03633 | RM908.25 |
| 35,000 | RM0.03512 | RM1,229.20 |
| 50,000 | RM0.03397 | RM1,698.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

