
RC1206FR-1047KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1047KLTR-ND - Tape & Reel (TR) 13-RC1206FR-1047KLCT-ND - Cut Tape (CT) 13-RC1206FR-1047KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1047KL |
Description | RES 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1047KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0747KL | YAGEO | 5,740 | YAG3880CT-ND | RM0.43000 | Parametric Equivalent |
| AF1206FR-0747KL | YAGEO | 4,901 | 13-AF1206FR-0747KLCT-ND | RM0.59000 | Parametric Equivalent |
| RC1206FR-1347KL | YAGEO | 33,230 | 13-RC1206FR-1347KLCT-ND | RM0.39000 | Parametric Equivalent |
| WR12X4702FTL | Walsin Technology Corporation | 526 | 1292-WR12X4702FTLCT-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14200 | RM3.55 |
| 50 | RM0.11660 | RM5.83 |
| 100 | RM0.09730 | RM9.73 |
| 250 | RM0.07800 | RM19.50 |
| 500 | RM0.06690 | RM33.45 |
| 1,000 | RM0.05819 | RM58.19 |
| 5,000 | RM0.04433 | RM221.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04031 | RM403.10 |
| 20,000 | RM0.03712 | RM742.40 |
| 30,000 | RM0.03557 | RM1,067.10 |
| 50,000 | RM0.03389 | RM1,694.50 |
| 70,000 | RM0.03292 | RM2,304.40 |
| 100,000 | RM0.03202 | RM3,202.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

