Upgrade
Upgrade
Upgrade

RSF200JB-73-6R8 | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-6R8-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-6R8 |
Description | RES 6.8 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.66600 | RM6.66 |
| 25 | RM0.56120 | RM14.03 |
| 50 | RM0.49480 | RM24.74 |
| 100 | RM0.43970 | RM43.97 |
| 250 | RM0.37872 | RM94.68 |
| 500 | RM0.34042 | RM170.21 |
| 1,000 | RM0.30795 | RM307.95 |
| 5,000 | RM0.25006 | RM1,250.30 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |






