AISC-Q Series Automotive RF Wirewound High-Q Inductors
Abracon automotive wirewound inductors feature a high-Q factor to reduce energy loss at resonant frequencies
Abracon automotive-grade inductors are crafted to meet the stringent requirements of automotive applications while upholding the essential characteristics of standard RF inductors, such as versatile inductance ranges, high self-resonant frequency (SRF), and low direct current resistance (DCR). The defining feature of the automotive RF wirewound high-Q inductors lies in their high-quality (Q) factor, which substantially reduces energy loss at resonant frequencies, ensuring exceptional efficiency. With superior inductance stability across varied operating conditions, minimized electromagnetic interference (EMI) emissions, and robust current handling capabilities, these inductors excel in the demanding environments of automotive RF applications. The high-Q series delivers unparalleled efficiency and reliability, catering to a broad spectrum of automotive electronic systems.
- Exceptionally high-quality (Q) factor
- Operating temperature: -40°C to +125°C
- Tight tolerance: down to ±0.2 nH
- Inductance range:1 nH to 390 nH
- High self-resonant frequency (SRF)
- Excellent direct current resistance (DCR)
- Ultra-compact sizes
- Impedance matching in compact RF modules
- EMI filtering in space-restricted automotive electronics
- Advanced driver assistance systems (ADAS)
- Vehicle-to-everything (V2X) communication
- Satellite radio and GPS systems
- 5G connectivity modules
- RFID systems for security and access control
- Telematics and remote diagnostics
- Infotainment and Wi-Fi hotspots
- Electronic stability control (ESC) systems
AISC-Q Series Automotive RF Wirewound High-Q Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AISC-Q0402HQ-15NG-T | FIXED IND 15NH 1.1A 110 MOHM SMD | 3724 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0402HQ-4N7D-T | FIXED IND 4.7NH 1.5A 700 MOHM | 3790 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0402HQ-18NG-T | FIXED IND 18NH 900MA 120 MOHM | 3531 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-3N6G-T | FIXED IND 3.6NH 1.9A 31 MOHM SMD | 3875 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-27NG-T | FIXED IND 27NH 780MA 150 MOHM | 3842 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0402HQ-22NG-T | FIXED IND 22NH 800MA 160 MOHM | 2625 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0402HQ-6N2G-T | FIXED IND 6.2NH 1.6A 55 MOHM SMD | 3850 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0402HQ-5N6G-T | FIXED IND 5.6NH 1.6A 50 MOHM SMD | 3681 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0402HQ-6N8G-T | FIXED IND 6.8NH 1.5A 65 MOHM SMD | 2910 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-33NG-T | FIXED IND 33NH 680MA 170 MOHM | 3840 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-15NG-T | FIXED IND 15NH 1.2A 78 MOHM SMD | 3270 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-R10G-T | FIXED IND 100NH 470MA 540 MOHM | 1945 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-R12G-T | FIXED IND 120NH 420MA 720 MOHM | 2400 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-10NG-T | FIXED IND 10NH 1.4A 48 MOHM SMD | 2862 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-22NG-T | FIXED IND 22NH 850MA 140 MOHM | 1665 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0603HQ-56NG-T | FIXED IND 56NH 610MA 300 MOHM | 2640 - Immediate | $0.99 | View Details |
![]() | ![]() | AISC-Q0402HQ-3N3C-T | FIXED IND 3.3NH 1.7A 45 MOHM SMD | 3735 - Immediate | $1.06 | View Details |
![]() | ![]() | AISC-Q0402HQ-2N2C-T | FIXED IND 2.2NH 2.1A 38 MOHM SMD | 3465 - Immediate | $1.06 | View Details |
![]() | ![]() | AISC-Q0402HQ-3N6C-T | FIXED IND 3.6NH 1.7A 45 MOHM SMD | 3895 - Immediate | $1.06 | View Details |
![]() | ![]() | AISC-Q0402HQ-2N7C-T | FIXED IND 2.7NH 1.5A 75 MOHM SMD | 3653 - Immediate | $1.06 | View Details |