BergStak® Lite 0.80 mm Board-to-Board Connectors

FCI Basics' BergStak Lite 0.80 mm series is an economical option for high-density applications

The Image of Amphenol ICC's BergStak® Lite 0.80 mm Board-to-Board ConnectorsFCI Basics' BergStak Lite 0.80 mm board-to-board connectors are a comprehensive and versatile solution designed for high-density applications with the need for lower mating cycles. This series is an economical version that uses gold flash plating that can meet up to 50 mating cycles while extending the mechanical advantage of the standard BergStak 0.80 mm. It includes 16 PCB stack heights in four sizes up to 100 positions. Stack height flexibility supports evolving designs and emerging mechanical requirements with a common mating interface.

BergStak Lite 0.80mm Datasheet

BergStak Lite 0.80mm Product Presentation

Features
  • Housing and terminal profile guarantees support of up to 12 Gb/s
  • 40 to 100 position sizes in 20 position increments
  • 5 mm to 20 mm stack heights in 1 mm increments
  • 0.80 mm double-row contact pitch conserves printed circuit board space
  • Scoop-proof housings
  • Gold flash contact plating
  • PCB locator pegs option
  • Available in UL 94 V-0 flammability rated LCP
  • RoHS compliant and lead-free
Benefits
  • Compatible with PCIe® Gen 2/3 and SAS 3.0 high-speed performance on selected stack heights
  • Comprehensive range of sizes and stack heights to satisfy all needs
  • High density for all electrical applications needs
  • Ensures terminals are not damaged during mating
  • Economical option for applications that require less stringent requirements
  • Facilitates ease and accuracy during manual assembly
  • High flammability rating
  • Meets environmental, health, and safety requirements

BergStak® Lite 0.80 mm Board-to-Board Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 40POS SMD GOLD10144517-041802LFCONN RCPT 40POS SMD GOLD6821 - Immediate$5.40View Details
CONN RCPT 40POS SMD GOLD10144517-042802LFCONN RCPT 40POS SMD GOLD2321 - Immediate$5.71View Details
CONN RCPT 40POS SMD GOLD10144517-043802LFCONN RCPT 40POS SMD GOLD4553 - Immediate$6.03View Details
CONN RCPT 40POS SMD GOLD10144517-044802LFCONN RCPT 40POS SMD GOLD1262 - Immediate$8.27View Details
CONN RCPT 60POS SMD GOLD10144517-061802LFCONN RCPT 60POS SMD GOLD4335 - Immediate$5.40View Details
Published: 2018-10-15