JN1/JN2 Series of Small Circular Connectors

Waterproof circular connectors with one-touch lock mechanisms from JAE

Image of JAE Electronics' JN1/JN2 Series of Small Circular Connectors JAE's JN1/JN2 series is made up of waterproof circular connectors with one-touch lock mechanisms developed as an interface for industrial devices. It is available in all-plastic type JN1, and the partially metal-reinforced robust type JN2. Both are compact designs and suitable for a variety of electronic devices. Additionally, they are UL certified.

Features
  • This small circular connector comes with two material options, plastic JN1 and metal shell JN2
  • Easy one hand blind mate lock-unlock operation
  • Waterproof and dustproof rating of IP67
  • Superb environment-proof performance such as vibration and oil resistance
  • Straight and angle plugs are available
Specifications
  • Contacts: 4- and 10-pins
  • Dielectric withstand voltage:
    • 4 pins: AC 2000 VRMS (per minute)
    • 10 pins: AC 900 VRMS (per minute)
  • Operating temperature: -20°C to +125°C
  • Durability: 500 times
  • Rated current:
    • 4-pins: 5 A per pin
    • 10-pins: 3 A per pin
  • Rated voltage: 200 VAC
  • IP rating: IP67

JN1 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONTACT SOCKET 21-25AWG CRIMPJN1-22-22S-10000CONTACT SOCKET 21-25AWG CRIMP15101 - Immediate$1.22View Details
CONTACT SOCKET 21-25AWG CRIMPJN1-22-22S-PKG100CONTACT SOCKET 21-25AWG CRIMP4903 - Immediate$1.46View Details
CONN PLUG FMALE 4P SOLDER CUPJN1DS04FK1CONN PLUG FMALE 4P SOLDER CUP538 - Immediate$51.73View Details
CONTACT PIN 21-25AWG CRIMP GOLDJN1-22-22P-10000CONTACT PIN 21-25AWG CRIMP GOLD7555 - Immediate$1.42View Details
CONTACT PIN 21-25AWG CRIMP GOLDJN1-22-22P-PKG100CONTACT PIN 21-25AWG CRIMP GOLD3537 - Immediate$1.42View Details

JN2 Series

ImageManufacturer Part NumberDescriptionNumber of PositionsShell Size - InsertAvailable QuantityPrice
CONN PLG HSG FMAL 10PS INLINE RAJN2FS10SL2-RCONN PLG HSG FMAL 10PS INLINE RA10S588 - Immediate$72.93View Details
CONN PLG HSG FMALE 10POS INLINEJN2DS10SL2-RCONN PLG HSG FMALE 10POS INLINE10S101 - Immediate$72.93View Details
CONN PLG HSG FMAL 10PS INLINE RAJN2FS10SL1-RCONN PLG HSG FMAL 10PS INLINE RA10S122 - Immediate$72.93View Details
CIRCULAR CONN WATERPROOF CAP FORJN2-AW-DC1-RKCIRCULAR CONN WATERPROOF CAP FORWSynthetic Rubber200 - Immediate$43.22View Details
CONN PLG HSG FMALE 10POS INLINEJN2DS10SL1-RCONN PLG HSG FMALE 10POS INLINE10S9 - Immediate$72.93View Details
Published: 2012-06-29