SPT-THR and SMD PCB Connectors
Phoenix Contact features their efficient mounting and quick connections SPT-THR and SMD connectors
Phoenix Contact's THR and SMD connectors, designed for processing efficiency and simple operation, offer low-contact resistance and a gastight connection. SPT-THR and SMD, offered in both a vertical and horizontal orientation, are able to handle wires up to 16 AWG. The combination of tape-on-reel and high-temperature plastic give this product a significant advantage when utilized with reflow processing. This product is available in 3.5 mm, 3.81 mm, 5.0 mm, and 5.08 mm pin spacing.
- 2 to 12 position
- Current carrying capability of 10 A at 300 V
- Accommodates wire ranges of 24 AWG to 16 AWG
- UL component recognition
- Supplied in taped packaging according to IEC 60286-3 for automatic assembly
- Push-in technology with actuation rocker for flexible and solid wires
- Double pins for better stability on the PCB
- Push-in technology allows for clear operation with no special tooling
SPT-SMD Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1824103 | TERM BLK 4P TOP ENTRY 3.5MM SMD | 827 - Immediate | $14.14 | View Details |
![]() | ![]() | 1824857 | TERM BLK 2P SIDE ENT 5.08MM SMD | 260 - Immediate | $7.76 | View Details |
SPT-THR Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1823638 | TERM BLK 2POS SIDE ENT 3.5MM PCB | 866 - Immediate | $6.74 | View Details |
![]() | 1822752 | TERM BLK 2POS SIDE ENT 3.5MM PCB | 991 - Immediate | $7.41 | View Details | |
![]() | ![]() | 1822312 | TERM BLK 2P TOP ENTRY 3.5MM PCB | 267 - Immediate | $7.41 | View Details |
![]() | ![]() | 1823191 | TERM BLK 2P TOP ENTRY 3.5MM PCB | 1623 - Immediate | $7.45 | View Details |
![]() | ![]() | 1823418 | TERM BLK 2POS TOP ENTRY 5MM PCB | 589 - Immediate | $7.45 | View Details |