ML610Q Series Advanced 8-Bit Microcontrollers with Speech Playback

ROHM Semiconductor versatile, high-performance ML610Q series microcontrollers are designed for speech playback and efficient control in various applications

Image of ROHM Semiconductor ML610Q Series Advanced 8-bit Microcontrollers with Speech PlaybackROHM Semiconductor ML610Q series microcontrollers, including models ML610Q305-NNNGDZW5BX, ML610Q305-NNNTBZWBX, ML610Q306-NNNGDZW5BX, ML610Q327-NNNTBZWBX, ML610Q338-NNNTBZWBX, and ML610Q339-NNNTBZWBX, are advanced 8-bit MCUs featuring a proprietary U8 core. These microcontrollers are optimized for speech playback applications, offering high-fidelity audio output with the HQ-ADPCM algorithm, which ensures clear and rich sound quality while minimizing data size. The ML610Q series integrates a high-output speaker amplifier, making it ideal for battery- and AC-driven products. With a wide operating voltage range (2 V to 5.5 V), robust peripheral control functions, and low power consumption, these MCUs provide a comprehensive solution for various embedded applications. The series supports multiple interfaces, including I2C and UART, and features a range of timers, ADC channels, and external interrupt sources, enhancing its versatility and performance.

Features
  • Proprietary 8-bit U8 core
  • High-fidelity HQ-ADPCM audio algorithm
  • Integrated high-output speaker amplifier
  • Wide operating voltage range: 2 V to 5.5 V
  • Low-power consumption (2.0 μA in HALT mode)
  • Flash ROM capacity: 96 KB
  • Data Flash capacity: 2 KB
  • Multiple operating frequencies: 8.192 MHz (high speed), 32.768 kHz (low speed)
  • RAM capacity: 1 KB
  • 10-bit ADC with 3 channels
  • I2C and UART interfaces
  • 4 timers (16-bit x 2)
  • Watchdog timer
  • Supply voltage detection
  • Built-in speaker amplifier with 1.0 W output at 5 V
Applications
  • Voice-guided systems
  • Home appliances
  • Security systems
  • Toys and entertainment devices
  • Medical devices
  • Industrial control systems
  • Consumer electronics
  • Automotive applications
  • Communication devices
  • Portable audio devices
  • Educational tools
  • Smart home devices
  • Wearable technology
  • Remote controls
  • Interactive kiosks

ML610Q Series Advanced 8-bit Microcontrollers with Speech Playback

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPEECH PLAYBACK MCUS(8BIT)ML610QML610Q305-NNNGDZW5BXSPEECH PLAYBACK MCUS(8BIT)ML610Q1000 - Immediate$11.70View Details
SPEECH PLAYBACK MCUS(8BIT)ML610QML610Q305-NNNTBZWBXSPEECH PLAYBACK MCUS(8BIT)ML610Q1000 - Immediate$13.32View Details
SPEECH PLAYBACK MCUS(8BIT)ML610QML610Q306-NNNGDZW5BXSPEECH PLAYBACK MCUS(8BIT)ML610Q2000 - Immediate$11.90View Details
SPEECH PLAYBACK MCUS(8BIT)ML610QML610Q327-NNNTBZWBXSPEECH PLAYBACK MCUS(8BIT)ML610Q1000 - Immediate$16.04View Details
SPEECH PLAYBACK MCUS(8BIT)ML610QML610Q338-NNNTBZWBXSPEECH PLAYBACK MCUS(8BIT)ML610Q1000 - Immediate$18.01View Details
SPEECH PLAYBACK MCUS(8BIT)ML610QML610Q339-NNNTBZWBXSPEECH PLAYBACK MCUS(8BIT)ML610Q1000 - Immediate$19.62View Details
Published: 2025-01-03