ABM8N-25.0000MHZ-8-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM1.48111
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 24,098
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM1.22059
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.28189
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 17,374
Unit Price: RM2.88000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM1.87555
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10,709
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 16,184
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM3.17560
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3,000
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 3,601
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Harmony Electronics Corp / H.ELE.
In Stock: 978
Unit Price: RM1.73000
Datasheet
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-25.0000MHZ-8-D2X-T3

DigiKey Part Number
535-ABM8N-25.0000MHZ-8-D2X-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8N-25.0000MHZ-8-D2X-T3
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.41799RM4,253.97
Manufacturers Standard Package
Unit Price without VAT:RM1.41799
Unit Price with VAT:RM1.55979