87520-0112APLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.84903
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM2.47439
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM3.29220
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM1.82345
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1,084
Unit Price: RM3.98000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 267
Unit Price: RM5.71000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 588
Unit Price: RM6.70000
Datasheet
Image for 87520-0112APLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87520-0112APLF

DigiKey Part Number
609-87520-0112APLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
87520-0112APLF
Description
USB S/D RECEPT LF
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.5A, 2.5A, 3A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.