MAX4492AUD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,168
Unit Price: RM32.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,307
Unit Price: RM26.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,488
Unit Price: RM26.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM11.15945
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 807
Unit Price: RM12.45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM6.11002
Datasheet

Similar


Texas Instruments
In Stock: 178
Unit Price: RM23.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM16.63000
Datasheet

Similar


Texas Instruments
In Stock: 2,799
Unit Price: RM17.14000
Datasheet

Similar


Texas Instruments
In Stock: 508
Unit Price: RM18.48000
Datasheet

Similar


Texas Instruments
In Stock: 360
Unit Price: RM17.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM7.37320
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 437
Unit Price: RM18.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM8.00346
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4492AUD-T

DigiKey Part Number
MAX4492AUD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4492AUD-T
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4492AUD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 mV
Current - Supply
800µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable