2057-23-BT1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 546
Unit Price: RM4.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,248
Unit Price: RM5.20000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM2.39438
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 807
Unit Price: RM3.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM3.91480
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM3.00468
Datasheet

Parametric Equivalent


TDK
In Stock: 594
Unit Price: RM7.92000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,665
Unit Price: RM9.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,000
Unit Price: RM11.07000

Parametric Equivalent


Littelfuse Inc.
In Stock: 580
Unit Price: RM11.86000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 95
Unit Price: RM12.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 886
Unit Price: RM12.45000
Datasheet
Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057-23-BT1LF

DigiKey Part Number
2057-23-BT1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2057-23-BT1LF
Description
GDT 230V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2057-23-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.56891RM1,568.91
Manufacturers Standard Package
Unit Price without VAT:RM1.56891
Unit Price with VAT:RM1.72580