PM125SH-680M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,228
Unit Price: RM4.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM2.11098
Datasheet

Similar


Bourns Inc.
In Stock: 425
Unit Price: RM3.62000
Datasheet

Similar


Bourns Inc.
In Stock: 2,181
Unit Price: RM3.70000
Datasheet

Direct


Sumida America Inc.
In Stock: 6,769
Unit Price: RM4.65000
Datasheet

Similar


TDK
In Stock: 575
Unit Price: RM4.29000
Datasheet
Image for PM125SH-680M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM125SH-680M

DigiKey Part Number
PM125SH-680M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM125SH-680M
Description
FIXED IND 68UH 1.5A 120 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes