Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKY-500ELL561MM15S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL561MM15S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL561MM15S |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL561MM15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 965 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.93 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM5.04300 | RM50.43 |
| 50 | RM3.92820 | RM196.41 |
| 250 | RM3.19896 | RM799.74 |
| 500 | RM2.96918 | RM1,484.59 |
| 1,000 | RM2.77837 | RM2,778.37 |
| 2,500 | RM2.57474 | RM6,436.85 |
| 5,000 | RM2.45074 | RM12,253.70 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |







