Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1H561 | |
|---|---|
DigiKey Part Number | P14462-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H561 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.995 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.66 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM4.85400 | RM48.54 |
| 50 | RM3.77920 | RM188.96 |
| 200 | RM3.15575 | RM631.15 |
| 600 | RM2.80147 | RM1,680.88 |
| 1,000 | RM2.66903 | RM2,669.03 |
| 2,600 | RM2.46503 | RM6,409.08 |
| 5,000 | RM2.35268 | RM11,763.40 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |












