16 AWG Hook-Up Wire 26/0.0100" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-008-1-TS

DigiKey Part Number
CN639A-500-ND
1175-1430-16-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-008-1-TS
Description
HOOK-UP STRND 16AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Orange 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM4.61000RM4.61
5RM4.12200RM20.61
10RM3.92800RM39.28
25RM3.68480RM92.12
50RM3.50820RM175.41
100RM3.33950RM333.95
Spool
QuantityUnit PriceExt Price
500RM1.68198RM840.99
1,000RM1.59956RM1,599.56
1,500RM1.55294RM2,329.41
2,500RM1.49578RM3,739.45
3,500RM1.45907RM5,106.74
5,000RM1.42095RM7,104.75
12,500RM1.32662RM16,582.75
25,000RM1.27617RM31,904.25
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 3994
Unit Price: RM4.61000
HOOK-UP STRND 16AWG WHITE
In-Stock: 5000
Unit Price: RM4.61000
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: RM1.64850
HOOK-UP STRND 16AWG RED
In-Stock: 1994
Unit Price: RM4.61000
HOOK-UP STRND 16AWG BROWN
In-Stock: 3900
Unit Price: RM4.81000
Alternate Length
HOOK-UP STRND 16AWG 300V ORN 25'
In-Stock: 0
Unit Price: RM69.46000
HOOK-UP STRND 16AWG ORN 250'
In-Stock: 2
Unit Price: RM367.64000
HOOK-UP STRND 16AWG 300V ORN 50'
In-Stock: 8
Unit Price: RM90.46000
HOOK-UP STRND 16AWG ORN 100'
In-Stock: 0
Unit Price: RM161.66000