
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM367.64000 | RM367.64 |
| 2 | RM350.83500 | RM701.67 |
| 4 | RM334.02250 | RM1,336.09 |
| 10 | RM313.01700 | RM3,130.17 |
| 20 | RM296.21100 | RM5,924.22 |
| 40 | RM283.60700 | RM11,344.28 |
| 100 | RM273.10230 | RM27,310.23 |
| Unit Price without VAT: | RM367.64000 |
|---|---|
| Unit Price with VAT: | RM404.40400 |










