
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.46000 | RM90.46 |
| 2 | RM86.30500 | RM172.61 |
| 5 | RM80.75400 | RM403.77 |
| 10 | RM77.06600 | RM770.66 |
| 20 | RM73.37450 | RM1,467.49 |
| 50 | RM68.76000 | RM3,438.00 |
| 100 | RM65.06830 | RM6,506.83 |
| 200 | RM62.29950 | RM12,459.90 |
| 500 | RM59.99210 | RM29,996.05 |
| Unit Price without VAT: | RM90.46000 |
|---|---|
| Unit Price with VAT: | RM99.50600 |










