16 AWG Hook-Up Wire 26/0.0100" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-008-1-TS

DigiKey Part Number
CN639A-100-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-008-1-TS
Description
HOOK-UP STRND 16AWG ORN 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM161.66000RM161.66
3RM151.29667RM453.89
5RM144.37800RM721.89
10RM137.46300RM1,374.63
25RM128.81600RM3,220.40
50RM121.89960RM6,094.98
100RM116.71270RM11,671.27
Manufacturers Standard Package
Unit Price without VAT:RM161.66000
Unit Price with VAT:RM177.82600
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 6
Unit Price: RM161.66000
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: RM161.66000
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 1
Unit Price: RM135.69000
HOOK-UP STRND 16AWG RED 100'
In-Stock: 11
Unit Price: RM161.66000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 2
Unit Price: RM135.69000
Alternate Length
HOOK-UP STRND 16AWG ORANGE
In-Stock: 4000
Unit Price: RM4.61000
HOOK-UP STRND 16AWG 300V ORN 25'
In-Stock: 0
Unit Price: RM69.46000
HOOK-UP STRND 16AWG ORN 250'
In-Stock: 2
Unit Price: RM367.64000
HOOK-UP STRND 16AWG 300V ORN 50'
In-Stock: 8
Unit Price: RM90.46000