HZC566M063G24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,000
Unit Price: RM8.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 79
Unit Price: RM10.72000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20,000
Unit Price: RM20.64481
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM6.46000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 500
Unit Price: RM6.66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 695
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,000
Unit Price: RM10.60000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 330
Unit Price: RM5.56000
Datasheet
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZC566M063G24T-F

DigiKey Part Number
338-HZC566M063G24T-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HZC566M063G24T-F
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Cornell Dubilier Knowles
Ratings
AEC-Q200
Series
Applications
Automotive, Bypass, Decoupling
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63CFV56M10X10.5Rubycon1,0001189-63CFV56M10X10.5CT-NDRM8.39000Parametric Equivalent
63PFV56M10X10.5Rubycon7963PFV56M10X10.5CT-NDRM10.72000Parametric Equivalent
BW566M063HGKTANextGen Components20,0003372-BW566M063HGKTATR-NDRM20.64481Parametric Equivalent
EEH-ZC1J560PPanasonic Industry010-EEH-ZC1J560PCT-NDRM6.46000Parametric Equivalent
EHBSA063M5601010TEaton - Electronics Division500283-EHBSA063M5601010TCT-NDRM6.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.54504RM4,772.52
Manufacturers Standard Package
Unit Price without VAT:RM9.54504
Unit Price with VAT:RM10.49954