Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZC1J560P | |
|---|---|
DigiKey Part Number | 10-EEH-ZC1J560PTR-ND - Tape & Reel (TR) 10-EEH-ZC1J560PCT-ND - Cut Tape (CT) 10-EEH-ZC1J560PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J560P |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J560P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1J560V | Panasonic Industry | 110 | P19840CT-ND | RM6.38000 | Parametric Equivalent |
| 63CFV56M10X10.5 | Rubycon | 1,000 | 1189-63CFV56M10X10.5CT-ND | RM8.39000 | Parametric Equivalent |
| 63PFV56M10X10.5 | Rubycon | 79 | 63PFV56M10X10.5CT-ND | RM10.72000 | Parametric Equivalent |
| BW566M063HGKTA | NextGen Components | 20,000 | 3372-BW566M063HGKTATR-ND | RM20.64481 | Parametric Equivalent |
| EHBSA063M5601010T | Eaton - Electronics Division | 500 | 283-EHBSA063M5601010TCT-ND | RM6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.17600 | RM41.76 |
| 50 | RM3.22760 | RM161.38 |
| 100 | RM2.92780 | RM292.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.36802 | RM1,184.01 |
| 1,000 | RM2.20861 | RM2,208.61 |
| 1,500 | RM2.12818 | RM3,192.27 |
| 2,500 | RM2.03849 | RM5,096.22 |
| 3,500 | RM1.98581 | RM6,950.34 |
| 5,000 | RM1.93488 | RM9,674.40 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |



















