DCX68-25-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,943
Unit Price: RM2.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,036
Unit Price: RM4.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.29000
Datasheet

Similar


Infineon Technologies
In Stock: 59,000
Unit Price: RM1.02440
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3,356
Unit Price: RM5.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,871
Unit Price: RM2.84000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX68-25-13

DigiKey Part Number
DCX68-25DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX68-25-13
Description
TRANS NPN 20V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
330MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes