Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M102-01M-WH | |
|---|---|
DigiKey Part Number | 95-M102-01M-WH-ND |
Manufacturer | |
Manufacturer Product Number | M102-01M-WH |
Description | CBL ASSY USB-C M-LIGHTNING 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM104.69000 | RM104.69 |
| 10 | RM88.96500 | RM889.65 |
| 25 | RM83.39400 | RM2,084.85 |
| 50 | RM79.41460 | RM3,970.73 |
| 100 | RM75.62630 | RM7,562.63 |
| 250 | RM70.89636 | RM17,724.09 |
| 500 | RM67.51766 | RM33,758.83 |
| Unit Price without VAT: | RM104.69000 |
|---|---|
| Unit Price with VAT: | RM115.15900 |







