



2506033017Z0 | |
|---|---|
DigiKey Part Number | 1934-1391-2-ND - Tape & Reel (TR) 1934-1391-1-ND - Cut Tape (CT) 1934-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506033017Z0 |
Description | FERRITE BEAD 300 OHM 0603 4LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506033017Z0 Models |
Category | Current Rating (Max) 450mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 350mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS160808B301 | Max Echo | 3,450 | 5262-EBMS160808B301CT-ND | RM0.40000 | Parametric Equivalent |
| FB160808T-301Y-S | Cal-Chip Electronics, Inc. | 4,000 | 4713-FB160808T-301Y-SCT-ND | RM0.40000 | Parametric Equivalent |
| FB160808T-301Y-S-1 | Cal-Chip Electronics, Inc. | 4,000 | 4713-FB160808T-301Y-S-1CT-ND | RM0.55000 | Parametric Equivalent |
| FB160808T-301Y-S-2 | Cal-Chip Electronics, Inc. | 3,825 | 4713-FB160808T-301Y-S-2CT-ND | RM0.40000 | Parametric Equivalent |
| FCM 1608KF-301T05 | TAI-TECH Advanced Electronics Co., Ltd. | 4,744 | 4816-FCM1608KF-301T05CT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.34800 | RM3.48 |
| 25 | RM0.30320 | RM7.58 |
| 50 | RM0.27180 | RM13.59 |
| 100 | RM0.24370 | RM24.37 |
| 250 | RM0.20936 | RM52.34 |
| 500 | RM0.18588 | RM92.94 |
| 1,000 | RM0.16416 | RM164.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12523 | RM500.92 |
| 8,000 | RM0.10776 | RM862.08 |
| 12,000 | RM0.10369 | RM1,244.28 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

