
H2AXT-10103-V4 | |
|---|---|
DigiKey Part Number | H2AXT-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-V4 |
Description | JUMPER-H1502TR/A2015V/X 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.92700 | RM19.27 |
| 30 | RM1.74800 | RM52.44 |
| 50 | RM1.67060 | RM83.53 |
| 100 | RM1.57090 | RM157.09 |
| 250 | RM1.44820 | RM362.05 |
| 500 | RM1.36182 | RM680.91 |
| 1,000 | RM1.28066 | RM1,280.66 |
| 2,500 | RM1.18074 | RM2,951.85 |
| 5,000 | RM1.11041 | RM5,552.05 |
| Unit Price without VAT: | RM1.92700 |
|---|---|
| Unit Price with VAT: | RM2.11970 |











