
H2AXT-10112-S6 | |
|---|---|
DigiKey Part Number | H2AXT-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10112-S6 |
Description | JUMPER-H1502TR/A3049S/X 12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.28900 | RM22.89 |
| 30 | RM2.07633 | RM62.29 |
| 50 | RM1.98340 | RM99.17 |
| 100 | RM1.86520 | RM186.52 |
| 250 | RM1.71956 | RM429.89 |
| 500 | RM1.61698 | RM808.49 |
| 1,000 | RM1.52060 | RM1,520.60 |
| 2,500 | RM1.40198 | RM3,504.95 |
| 5,000 | RM1.31849 | RM6,592.45 |
| Unit Price without VAT: | RM2.28900 |
|---|---|
| Unit Price with VAT: | RM2.51790 |











