
H2BBG-10102-S6 | |
|---|---|
DigiKey Part Number | H2BBG-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-S6 |
Description | JUMPER-H1501TR/A3049S/H1501TR 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.36000 | RM23.60 |
| 30 | RM2.13933 | RM64.18 |
| 50 | RM2.04400 | RM102.20 |
| 100 | RM1.92190 | RM192.19 |
| 250 | RM1.77172 | RM442.93 |
| 500 | RM1.66606 | RM833.03 |
| 1,000 | RM1.56678 | RM1,566.78 |
| 2,500 | RM1.44456 | RM3,611.40 |
| 5,000 | RM1.35853 | RM6,792.65 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |











