
H2BBG-10105-S6 | |
|---|---|
DigiKey Part Number | H2BBG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-S6 |
Description | JUMPER-H1501TR/A3049S/H1501TR 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.47400 | RM24.74 |
| 30 | RM2.24333 | RM67.30 |
| 50 | RM2.14420 | RM107.21 |
| 100 | RM2.01610 | RM201.61 |
| 250 | RM1.85872 | RM464.68 |
| 500 | RM1.74786 | RM873.93 |
| 1,000 | RM1.64365 | RM1,643.65 |
| 2,500 | RM1.51544 | RM3,788.60 |
| 5,000 | RM1.42518 | RM7,125.90 |
| Unit Price without VAT: | RM2.47400 |
|---|---|
| Unit Price with VAT: | RM2.72140 |











