Slate 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10103-S6

DigiKey Part Number
H2BBG-10103-S6-ND
Manufacturer
Manufacturer Product Number
H2BBG-10103-S6
Description
JUMPER-H1501TR/A3049S/H1501TR 3"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.39600RM23.96
30RM2.17367RM65.21
50RM2.07720RM103.86
100RM1.95350RM195.35
250RM1.80088RM450.22
500RM1.69342RM846.71
1,000RM1.59247RM1,592.47
2,500RM1.46825RM3,670.62
5,000RM1.38081RM6,904.05
Manufacturers Standard Package
Unit Price without VAT:RM2.39600
Unit Price with VAT:RM2.63560
Alternate Color
JUMPER-H1501TR/A3049A/H1501TR 3"
In-Stock: 0
Unit Price: RM2.39600
JUMPER-H1501TR/A3049B/H1501TR 3"
In-Stock: 0
Unit Price: RM2.39600
JUMPER-H1501TR/A3049G/H1501TR 3"
In-Stock: 0
Unit Price: RM2.39600
JUMPER-H1501TR/A3049L/H1501TR 3"
In-Stock: 0
Unit Price: RM2.39600
JUMPER-H1501TR/A3049N/H1501TR 3"
In-Stock: 0
Unit Price: RM2.39600
Alternate Length
JUMPER-H1501TR/A3049S/H1501TR 2"
In-Stock: 0
Unit Price: RM2.36000
JUMPER-H1501TR/A3049S/H1501TR 4"
In-Stock: 0
Unit Price: RM2.43500
JUMPER-H1501TR/A3049S/H1501TR 5"
In-Stock: 0
Unit Price: RM2.47400
JUMPER-H1501TR/A3049S/H1501TR 6"
In-Stock: 0
Unit Price: RM2.51400
JUMPER-H1501TR/A3049S/H1501TR 8"
In-Stock: 0
Unit Price: RM2.58900