
H2BBG-10108-S6 | |
|---|---|
DigiKey Part Number | H2BBG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-S6 |
Description | JUMPER-H1501TR/A3049S/H1501TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.58900 | RM25.89 |
| 30 | RM2.34833 | RM70.45 |
| 50 | RM2.24420 | RM112.21 |
| 100 | RM2.10990 | RM210.99 |
| 250 | RM1.94508 | RM486.27 |
| 500 | RM1.82910 | RM914.55 |
| 1,000 | RM1.72013 | RM1,720.13 |
| 2,500 | RM1.58594 | RM3,964.85 |
| 5,000 | RM1.49149 | RM7,457.45 |
| Unit Price without VAT: | RM2.58900 |
|---|---|
| Unit Price with VAT: | RM2.84790 |











