
H2BBG-10110-S6 | |
|---|---|
DigiKey Part Number | H2BBG-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-S6 |
Description | JUMPER-H1501TR/A3049S/H1501TR 10 |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.66700 | RM26.67 |
| 30 | RM2.41800 | RM72.54 |
| 50 | RM2.31040 | RM115.52 |
| 100 | RM2.17250 | RM217.25 |
| 250 | RM2.00264 | RM500.66 |
| 500 | RM1.88324 | RM941.62 |
| 1,000 | RM1.77095 | RM1,770.95 |
| 2,500 | RM1.63283 | RM4,082.07 |
| 5,000 | RM1.53561 | RM7,678.05 |
| Unit Price without VAT: | RM2.66700 |
|---|---|
| Unit Price with VAT: | RM2.93370 |











