
H2BXG-10102-S4 | |
|---|---|
DigiKey Part Number | H2BXG-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-S4 |
Description | JUMPER-H1501TR/A2015S/X 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.99000 | RM19.90 |
| 30 | RM1.80467 | RM54.14 |
| 50 | RM1.72420 | RM86.21 |
| 100 | RM1.62130 | RM162.13 |
| 250 | RM1.49452 | RM373.63 |
| 500 | RM1.40532 | RM702.66 |
| 1,000 | RM1.32155 | RM1,321.55 |
| 2,500 | RM1.21848 | RM3,046.20 |
| 5,000 | RM1.14589 | RM5,729.45 |
| Unit Price without VAT: | RM1.99000 |
|---|---|
| Unit Price with VAT: | RM2.18900 |











